
GF0L0C-P06QC00-0000 | |
|---|---|
DigiKey Part Number | 1907-GF0L0C-P06QC00-0000-ND |
Manufacturer | |
Manufacturer Product Number | GF0L0C-P06QC00-0000 |
Description | ODU MINI-SNAP RECEPT, STY F, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GF0L0C-P06QC00-0000 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.89000 | $97.89 |
| Unit Price without GST: | $97.89000 |
|---|---|
| Unit Price with GST: | $107.67900 |

