


G81YAR-P05WJG0-000L | |
|---|---|
DigiKey Part Number | 1907-G81YAR-P05WJG0-000L-ND |
Manufacturer | |
Manufacturer Product Number | G81YAR-P05WJG0-000L |
Description | ODU AMC RECEPT, STY 8, SZ 1, 5P, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G81YAR-P05WJG0-000L Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Voltage Rating 450V |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.14000 | $183.14 |
| 10 | $155.67700 | $1,556.77 |
| 25 | $145.93960 | $3,648.49 |
| 50 | $138.98280 | $6,949.14 |
| 100 | $133.29680 | $13,329.68 |
| Unit Price without GST: | $183.14000 |
|---|---|
| Unit Price with GST: | $201.45400 |

