G80B0C-P10QC09-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $114.09000
Datasheet

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $131.00000
Datasheet
10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80B0C-P10QC09-0000

DigiKey Part Number
1907-G80B0C-P10QC09-0000-ND
Manufacturer
Manufacturer Product Number
G80B0C-P10QC09-0000
Description
MINI-SNAP RECEPTACLE, SZ. 0, 10P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
10
Shielding
Shell Size - Insert
0
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
200V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G80L0C-P10QC09-0000ODU01907-G80L0C-P10QC09-0000-ND$114.09000Parametric Equivalent
G80L0C-P10QC09-A000ODU01907-G80L0C-P10QC09-A000-ND$131.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$116.51000$116.51
Manufacturers Standard Package
Unit Price without GST:$116.51000
Unit Price with GST:$128.16100