
G51ME7-P14QC00-A070 | |
|---|---|
DigiKey Part Number | 1907-G51ME7-P14QC00-A070-ND |
Manufacturer | |
Manufacturer Product Number | G51ME7-P14QC00-A070 |
Description | ODU MEDI-SNAP RECEPT R/A, STY 5, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Voltage Rating 25V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation E | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.94000 | $96.94 |
| Unit Price without GST: | $96.94000 |
|---|---|
| Unit Price with GST: | $106.63400 |

