

G51MC7-P06LFD0-0020 | |
|---|---|
DigiKey Part Number | G51MC7-P06LFD0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G51MC7-P06LFD0-0020 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51MC7-P06LFD0-0020 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Red |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $31.23100 | $312.31 |
| 25 | $29.27560 | $731.89 |
| 50 | $27.87840 | $1,393.92 |
| 100 | $26.54870 | $2,654.87 |
| 250 | $24.88824 | $6,222.06 |
| 500 | $23.70194 | $11,850.97 |
| Unit Price without GST: | $36.75000 |
|---|---|
| Unit Price with GST: | $40.42500 |

