

G51M07-P04LJG0-0060 | |
|---|---|
DigiKey Part Number | G51M07-P04LJG0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P04LJG0-0060 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P04LJG0-0060 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $26.26800 | $262.68 |
| 25 | $24.62200 | $615.55 |
| 50 | $23.44740 | $1,172.37 |
| 100 | $22.32880 | $2,232.88 |
| 250 | $20.93208 | $5,233.02 |
| 500 | $19.93424 | $9,967.12 |
| Unit Price without GST: | $30.91000 |
|---|---|
| Unit Price with GST: | $34.00100 |

