

G50L0C-P06LCC0-0000 | |
|---|---|
DigiKey Part Number | G50L0C-P06LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G50L0C-P06LCC0-0000 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G50L0C-P06LCC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.67000 | $65.67 |
| 10 | $55.80800 | $558.08 |
| 25 | $52.31480 | $1,307.87 |
| 50 | $49.81940 | $2,490.97 |
| 100 | $47.44420 | $4,744.42 |
| 250 | $44.47796 | $11,119.49 |
| Unit Price without GST: | $65.67000 |
|---|---|
| Unit Price with GST: | $72.23700 |

