
G32K0C-P19QF00-A000 | |
|---|---|
DigiKey Part Number | 1907-G32K0C-P19QF00-A000-ND |
Manufacturer | |
Manufacturer Product Number | G32K0C-P19QF00-A000 |
Description | ODU MINI-SNAP RECEPT, STY 3, SZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation 0 |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 19 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Base Product Number |
Fastening Type Push-Pull, Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.60000 | $258.60 |
| Unit Price without GST: | $258.60000 |
|---|---|
| Unit Price with GST: | $284.46000 |

