


G30K0C-P06LCC0-0000 | |
|---|---|
DigiKey Part Number | G30K0C-P06LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G30K0C-P06LCC0-0000 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G30K0C-P06LCC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.02000 | $77.02 |
| 10 | $65.46800 | $654.68 |
| 25 | $61.37080 | $1,534.27 |
| 50 | $58.44380 | $2,922.19 |
| 100 | $55.65720 | $5,565.72 |
| 250 | $52.17804 | $13,044.51 |
| Unit Price without GST: | $77.02000 |
|---|---|
| Unit Price with GST: | $84.72200 |

