

G11MA7-P02LPH0-0040 | |
|---|---|
DigiKey Part Number | G11MA7-P02LPH0-0040-ND |
Manufacturer | |
Manufacturer Product Number | G11MA7-P02LPH0-0040 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MA7-P02LPH0-0040 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Yellow |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 14A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.77000 | $28.77 |
| 10 | $24.44800 | $244.48 |
| 25 | $22.91640 | $572.91 |
| 50 | $21.82280 | $1,091.14 |
| 100 | $20.78160 | $2,078.16 |
| 250 | $19.48168 | $4,870.42 |
| 500 | $18.55300 | $9,276.50 |
| Unit Price without GST: | $28.77000 |
|---|---|
| Unit Price with GST: | $31.64700 |

