

G11M07-P09LCC0-0020 | |
|---|---|
DigiKey Part Number | G11M07-P09LCC0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P09LCC0-0020 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P09LCC0-0020 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Red |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 2.75A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.47000 | $49.47 |
| 10 | $42.04900 | $420.49 |
| 25 | $39.41760 | $985.44 |
| 50 | $37.53720 | $1,876.86 |
| 100 | $35.74680 | $3,574.68 |
| 250 | $33.51152 | $8,377.88 |
| Unit Price without GST: | $49.47000 |
|---|---|
| Unit Price with GST: | $54.41700 |

