8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup

G11M07-P08LFG0-0080

DigiKey Part Number
G11M07-P08LFG0-0080-ND
Manufacturer
Manufacturer Product Number
G11M07-P08LFG0-0080
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
3.85A
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder Cup
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Orientation
0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$46.24000$46.24
Manufacturers Standard Package
Unit Price without GST:$46.24000
Unit Price with GST:$50.86400