8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup

G11M07-P08LFD0-0080

DigiKey Part Number
G11M07-P08LFD0-0080-ND
Manufacturer
Manufacturer Product Number
G11M07-P08LFD0-0080
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11M07-P08LFD0-0080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polysulfone (PSU)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
3.85A
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder Cup
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Orientation
0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$47.17000$47.17
10$40.09100$400.91
25$37.58040$939.51
50$35.78760$1,789.38
100$34.08070$3,408.07
250$31.94972$7,987.43
Manufacturers Standard Package
Unit Price without GST:$47.17000
Unit Price with GST:$51.88700