

G11M07-P08LFD0-0060 | |
|---|---|
DigiKey Part Number | G11M07-P08LFD0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P08LFD0-0060 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P08LFD0-0060 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 3.85A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.17000 | $47.17 |
| 10 | $40.09100 | $400.91 |
| 25 | $37.58040 | $939.51 |
| 50 | $35.78760 | $1,789.38 |
| 100 | $34.08070 | $3,408.07 |
| 250 | $31.94972 | $7,987.43 |
| Unit Price without GST: | $47.17000 |
|---|---|
| Unit Price with GST: | $51.88700 |

