Similar
Similar
Similar
Similar


G11M07-P06LFD0-0070 | |
|---|---|
DigiKey Part Number | G11M07-P06LFD0-0070-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P06LFD0-0070 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P06LFD0-0070 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11M07-P06LFD0-0020 | ODU | 2 | G11M07-P06LFD0-0020-ND | $40.87000 | Similar |
| G11M07-P06LFD0-0030 | ODU | 2 | G11M07-P06LFD0-0030-ND | $40.87000 | Similar |
| G11M07-P06LFD0-0040 | ODU | 1 | G11M07-P06LFD0-0040-ND | $40.87000 | Similar |
| G51M07-P06LFD0-0070 | ODU | 1 | G51M07-P06LFD0-0070-ND | $36.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.87000 | $40.87 |
| 10 | $34.73700 | $347.37 |
| 25 | $32.56200 | $814.05 |
| 50 | $31.00840 | $1,550.42 |
| 100 | $29.52960 | $2,952.96 |
| 250 | $27.68288 | $6,920.72 |
| 500 | $26.36336 | $13,181.68 |
| Unit Price without GST: | $40.87000 |
|---|---|
| Unit Price with GST: | $44.95700 |





