
G11K0C-PD8LCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-G11K0C-PD8LCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11K0C-PD8LCD0-0000 |
Description | ODU MINI-SNAP SERIES K RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11K0C-PD8LCD0-0000 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 | Features Ground |
Shell Size - Insert 1 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.90000 | $87.90 |
| Unit Price without GST: | $87.90000 |
|---|---|
| Unit Price with GST: | $96.69000 |

