


G10K0C-P09LCC0-0000 | |
|---|---|
DigiKey Part Number | G10K0C-P09LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G10K0C-P09LCC0-0000 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G10K0C-P09LCC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 9 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.26000 | $84.26 |
| 10 | $71.61800 | $716.18 |
| 25 | $67.13560 | $1,678.39 |
| 50 | $63.93380 | $3,196.69 |
| 100 | $60.88570 | $6,088.57 |
| 250 | $57.07992 | $14,269.98 |
| Unit Price without GST: | $84.26000 |
|---|---|
| Unit Price with GST: | $92.68600 |

