7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10WBM-P07XFG0-0000

DigiKey Part Number
1907-C10WBM-P07XFG0-0000-ND
Manufacturer
Manufacturer Product Number
C10WBM-P07XFG0-0000
Description
PLUG, MALE PINS 7POS FREE-HNG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
7
Current Rating (Amps)
5A
Shell Size - Insert
0
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyetheretherketone (PEEK)
Orientation
B
Applications
Industrial, Medical, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$193.37000$193.37
Manufacturers Standard Package
Unit Price without GST:$193.37000
Unit Price with GST:$212.70700