
AA2L0C-P12MFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-AA2L0C-P12MFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | AA2L0C-P12MFG0-0000 |
Description | ODU MINI-SNAP PNL MNT PLUG, STY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7.5A |
Shell Size - Insert 2 | Voltage Rating 400V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.36000 | $132.36 |
| Unit Price without GST: | $132.36000 |
|---|---|
| Unit Price with GST: | $145.59600 |

