


A12YAR-PDMXFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-A12YAR-PDMXFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A12YAR-PDMXFG0-0000 |
Description | ODU AMC PLUG, STY 1, SZ 2, SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A12YAR-PDMXFG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.394" (5.00mm ~ 10.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.24000 | $215.24 |
| 10 | $182.96800 | $1,829.68 |
| 25 | $171.52560 | $4,288.14 |
| 50 | $163.34980 | $8,167.49 |
| Unit Price without GST: | $215.24000 |
|---|---|
| Unit Price with GST: | $236.76400 |

