
TDF8530TH/N2,118 | |
|---|---|
DigiKey Part Number | 568-TDF8530TH/N2,118TR-ND - Tape & Reel (TR) 568-14146-1-ND - Cut Tape (CT) 568-TDF8530TH/N2,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDF8530TH/N2,118 |
Description | IC AMP CLASS D QUAD 100W 44HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 44-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 100W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 24V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-HSOP | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.02000 | $58.02 |
| 10 | $47.31000 | $473.10 |
| 25 | $44.84480 | $1,121.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.90688 | $13,453.44 |
| Unit Price without GST: | $58.02000 |
|---|---|
| Unit Price with GST: | $63.82200 |


