
TDF8599ATH/N2CY | |
|---|---|
DigiKey Part Number | 568-TDF8599ATH/N2CYTR-ND - Tape & Reel (TR) 568-TDF8599ATH/N2CYCT-ND - Cut Tape (CT) 568-TDF8599ATH/N2CYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDF8599ATH/N2CY |
Description | IC AMP D MONO/STEREO 250W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 135W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 35V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-HSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.02000 | $58.02 |
| 10 | $47.31000 | $473.10 |
| 25 | $44.84480 | $1,121.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.84480 | $22,422.40 |
| Unit Price without GST: | $58.02000 |
|---|---|
| Unit Price with GST: | $63.82200 |


