Similar
Similar
Similar
Similar
Similar

PMN49EN,135 | |
|---|---|
DigiKey Part Number | 568-7424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN49EN,135 |
Description | MOSFET N-CH 30V 4.6A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.6A (Tc) 1.75W (Tc) Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |






