SC-74, SOT-457 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,604 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.20183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.2A (Ta) | 1.5V, 4.5V | 34mOhm @ 5.2A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,185 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.17554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 1.5V, 4.5V | 19mOhm @ 6.9A, 4.5V | 900mV @ 250µA | 17 nC @ 4.5 V | ±12V | 1136 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,997 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.21419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 52mOhm @ 5A, 10V | 3V @ 250µA | 18 nC @ 10 V | ±20V | 840 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock 232 Marketplace | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.23678 Tape & Reel (TR) 232 : $1.96082 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 6.2A (Ta) | 4.5V, 10V | 23mOhm @ 6.2A, 10V | 2.7V @ 250µA | 17 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
8,654 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.24072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 45mOhm @ 5.9A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
162,985 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.24485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,821 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.12637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 222mOhm @ 1.8A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 110 pF @ 30 V | - | 625mW (Ta), 5.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,261 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 1.5V, 4.5V | 40mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,982 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.16990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 123mOhm @ 2.5A, 10V | 2.7V @ 250µA | 6 nC @ 10 V | ±20V | 196 pF @ 30 V | - | 670mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,238 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.17131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 62mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 763 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
1,374 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.20881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.3A (Ta) | 2.5V, 4.5V | 34mOhm @ 5.3A, 4.5V | 1.25V @ 250µA | 17 nC @ 10 V | ±12V | 1465 pF @ 10 V | - | 560mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
7,781 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.26242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 40mOhm @ 6.6A, 4.5V | 950mV @ 250µA | 17 nC @ 4.5 V | ±8V | 930 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,113 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.26242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 41mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 905 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
1,558 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.23216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 2.5V, 8V | 49mOhm @ 4.4A, 8V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 679 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
3,089 In Stock | 1 : $1.19000 Cut Tape (CT) 3,000 : $0.27743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 2.5V, 10V | 28mOhm @ 6.9A, 10V | 1.4V @ 250µA | 12 nC @ 4.5 V | ±12V | 1030 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,171 In Stock | 1 : $1.25000 Cut Tape (CT) 3,000 : $0.23194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 13 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 530mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
1,880 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.25053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 45mOhm @ 4.6A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 793 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
7,149 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.37585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 43mOhm @ 5.5A, 10V | 2V @ 40µA | 29 nC @ 10 V | ±20V | 805 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP-6-1 | SC-74, SOT-457 | |||
4,956 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.13843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 4.5V, 10V | 38mOhm @ 4.5A, 10V | 2V @ 250µA | 11 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
1,935 In Stock | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.23787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Ta) | 2.5V, 4.5V | 46mOhm @ 3A, 4.5V | 1.25V @ 250µA | 17.3 nC @ 4.5 V | ±12V | 1410 pF @ 10 V | - | 500mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,000 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 24mOhm @ 6.1A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 597 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,345 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.26307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 13 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 530mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,000 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.30494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 45mOhm @ 4.6A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 793 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,000 In Stock | 3,000 : $0.19616 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 8V | 46mOhm @ 4.7A, 8V | 1.3V @ 250µA | 16 nC @ 4.5 V | ±12V | 1025 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
60,300 Marketplace | 806 : $0.56239 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.4A (Tc) | 4.5V, 10V | 38mOhm @ 3A, 10V | 2V @ 1mA | 6.1 nC @ 4.5 V | ±20V | 495 pF @ 25 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 |