Similar

MC13234CHT | |
|---|---|
DigiKey Part Number | MC13234CHT-ND |
Manufacturer | |
Manufacturer Product Number | MC13234CHT |
Description | IC RF TXRX+MCU 802.15.4 48MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 2dBm | |
Sensitivity | -93dBm | |
Memory Size | 128kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 22.3mA ~ 34.2mA | |
Current - Transmitting | 26.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MAPLGA (7x7) | |
Base Product Number |



