
13234DSK-BDM | |
|---|---|
DigiKey Part Number | 13234DSK-BDM-ND |
Manufacturer | |
Manufacturer Product Number | 13234DSK-BDM |
Description | KIT DEV 13234 W/BDM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC13234 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC13234 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.92000 | $555.92 |
| Unit Price without GST: | $555.92000 |
|---|---|
| Unit Price with GST: | $611.51200 |

