ADC1212D065HN/C1/5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $156.98857
Datasheet
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1212D065HN/C1/5

DigiKey Part Number
568-5647-ND
Manufacturer
Manufacturer Product Number
ADC1212D065HN/C1/5
Description
IC ADC 12BIT 64-HVQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-HVQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
260$19.84415$5,159.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$19.84415
Unit Price with GST:$21.82857