12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9229ABCPZ-65

DigiKey Part Number
AD9229ABCPZ-65-ND
Manufacturer
Manufacturer Product Number
AD9229ABCPZ-65
Description
IC ADC 12BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9229ABCPZ-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
7$156.98857$1,098.92
14$150.79571$2,111.14
28$145.70000$4,079.60
105$138.34733$14,526.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$156.98857
Unit Price with GST:$172.68743