


RQ5RW27BA-TR-FE | |
|---|---|
DigiKey Part Number | RQ5RW27BA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ5RW27BA-TR-FE |
Description | IC REG LINEAR 2.7V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35981 | $1,079.43 |
| 6,000 | $0.35033 | $2,101.98 |
| 9,000 | $0.34558 | $3,110.22 |
| 15,000 | $0.34032 | $5,104.80 |
| 21,000 | $0.33725 | $7,082.25 |
| 30,000 | $0.33430 | $10,029.00 |
| Unit Price without GST: | $0.35981 |
|---|---|
| Unit Price with GST: | $0.39579 |

