RP114K181D-TRB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.58091
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 6,935
Unit Price: $1.34000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP114K181D-TRB

DigiKey Part Number
2129-RP114K181D-TRBTR-ND - Tape & Reel (TR)
2129-RP114K181D-TRBCT-ND - Cut Tape (CT)
2129-RP114K181D-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP114K181D-TRB
Description
IC REG LINEAR 1.8V 300MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12100$1.21
25$0.10560$2.64
100$0.08890$8.89
250$0.08100$20.25
500$0.07624$38.12
1,000$0.07230$72.30
2,500$0.06816$170.40
5,000$0.06566$328.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06361$636.10
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800