


RP110Q292B-TR-FE | |
|---|---|
DigiKey Part Number | RP110Q292B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP110Q292B-TR-FE |
Description | IC REG LINEAR 2.9V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33926 | $1,017.78 |
| 6,000 | $0.33023 | $1,981.38 |
| 9,000 | $0.32571 | $2,931.39 |
| 15,000 | $0.32070 | $4,810.50 |
| 21,000 | $0.31777 | $6,673.17 |
| 30,000 | $0.31496 | $9,448.80 |
| Unit Price without GST: | $0.33926 |
|---|---|
| Unit Price with GST: | $0.37319 |

