Parametric Equivalent



RP105K061B-TR | |
|---|---|
DigiKey Part Number | RP105K061B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP105K061B-TR |
Description | IC REG LINEAR 0.6V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71308 | $3,565.40 |
| 10,000 | $0.69848 | $6,984.80 |
| 15,000 | $0.69116 | $10,367.40 |
| Unit Price without GST: | $0.71308 |
|---|---|
| Unit Price with GST: | $0.78439 |


