


R1154N080B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1154N080B-TR-FETR-ND - Tape & Reel (TR) 2129-R1154N080B-TR-FECT-ND - Cut Tape (CT) 2129-R1154N080B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154N080B-TR-FE |
Description | IC REG LINEAR 8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.74100 | $7.41 |
| 25 | $0.66520 | $16.63 |
| 100 | $0.58140 | $58.14 |
| 250 | $0.54132 | $135.33 |
| 500 | $0.51720 | $258.60 |
| 1,000 | $0.49735 | $497.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47281 | $1,418.43 |
| 6,000 | $0.46080 | $2,764.80 |
| 9,000 | $0.45479 | $4,093.11 |
| 15,000 | $0.44813 | $6,721.95 |
| 21,000 | $0.44423 | $9,328.83 |
| 30,000 | $0.44049 | $13,214.70 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.14400 |

