Parametric Equivalent
Parametric Equivalent



R1114N281B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1114N281B-TR-FETR-ND - Tape & Reel (TR) 2129-R1114N281B-TR-FECT-ND - Cut Tape (CT) 2129-R1114N281B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1114N281B-TR-FE |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.50440 | $12.61 |
| 100 | $0.43910 | $43.91 |
| 250 | $0.40808 | $102.02 |
| 500 | $0.38928 | $194.64 |
| 1,000 | $0.37383 | $373.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35474 | $1,064.22 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |


