Parametric Equivalent
Parametric Equivalent



NJM2867F3-33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2867F3-33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2867F3-33-TE1 |
Description | IC REG LINEAR 3.3V 100MA SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36555 | $1,096.65 |
| 6,000 | $0.35595 | $2,135.70 |
| 9,000 | $0.35114 | $3,160.26 |
| 15,000 | $0.34581 | $5,187.15 |
| 21,000 | $0.34270 | $7,196.70 |
| 30,000 | $0.33971 | $10,191.30 |
| Unit Price without GST: | $0.36555 |
|---|---|
| Unit Price with GST: | $0.40211 |


