UWX1H330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $0.66000
Datasheet

Similar


Nichicon
In Stock: 2,521
Unit Price: $0.58000
Datasheet

Similar


Panasonic Industry
In Stock: 2,331
Unit Price: $1.12000
Datasheet

Similar


Panasonic Industry
In Stock: 2,216
Unit Price: $1.02000
Datasheet

Similar


Panasonic Industry
In Stock: 1,850
Unit Price: $0.93000
Datasheet

Similar


Panasonic Industry
In Stock: 4,229
Unit Price: $0.74000
Datasheet

Similar


Chemi-Con
In Stock: 1,800
Unit Price: $0.21620
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1H330MCL1GB

DigiKey Part Number
493-2137-2-ND - Tape & Reel (TR)
493-2137-1-ND - Cut Tape (CT)
493-2137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1H330MCL1GB
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1H330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
106.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes