



UVZ1H330MDD1TA | |
|---|---|
DigiKey Part Number | 493-16213-1-ND - Cut Tape (CT) 493-16213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H330MDD1TA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H330MDD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25300 | $2.53 |
| 50 | $0.18400 | $9.20 |
| 100 | $0.16200 | $16.20 |
| 500 | $0.12372 | $61.86 |
| 1,000 | $0.11162 | $111.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09671 | $193.42 |
| 4,000 | $0.08872 | $354.88 |
| 6,000 | $0.08469 | $508.14 |
| 10,000 | $0.08020 | $802.00 |
| 14,000 | $0.07755 | $1,085.70 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

