



UUX1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6270-2-ND - Tape & Reel (TR) 493-6270-1-ND - Cut Tape (CT) 493-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 222.11 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55800 | $5.58 |
| 50 | $0.41580 | $20.79 |
| 100 | $0.37020 | $37.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.29188 | $145.94 |
| 1,000 | $0.26714 | $267.14 |
| 1,500 | $0.25463 | $381.95 |
| 2,500 | $0.24069 | $601.73 |
| 3,500 | $0.23249 | $813.72 |
| 5,000 | $0.22457 | $1,122.85 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

