



UUB1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-9472-2-ND - Tape & Reel (TR) 493-9472-1-ND - Cut Tape (CT) 493-9472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1H330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74600 | $7.46 |
| 50 | $0.56000 | $28.00 |
| 100 | $0.50140 | $50.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.40010 | $200.05 |
| 1,000 | $0.36815 | $368.15 |
| 1,500 | $0.35203 | $528.04 |
| 2,500 | $0.33405 | $835.12 |
| 3,500 | $0.32348 | $1,132.18 |
| 5,000 | $0.31326 | $1,566.30 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

