220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J221MHD1TO

DigiKey Part Number
493-11976-1-ND - Cut Tape (CT)
493-11976-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J221MHD1TO
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J221MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
835 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Part Status
Not For New Designs
Impedance
94 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J221MHDNichicon2,707493-15652-ND$1.44000Parametric Equivalent
227KXM063MCORNELL DUBILIER KNOWLES7,130227KXM063M-ND$1.82000Parametric Equivalent
MAL213638221E3Vishay Beyschlag/Draloric/BC Components64956-MAL213638221E3CT-ND$4.16000Parametric Equivalent
MAL213658221E3Vishay Beyschlag/Draloric/BC Components611MAL213658221E3-ND$3.90000Parametric Equivalent
MAL213668221E3Vishay Beyschlag/Draloric/BC Components921MAL213668221E3-ND$3.97000Parametric Equivalent
In-Stock: 735
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.07700$10.77
50$0.82080$41.04
100$0.73980$73.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.60026$300.13
1,000$0.55625$556.25
1,500$0.53405$801.08
2,500$0.50929$1,273.23
3,500$0.49474$1,731.59
5,000$0.48068$2,403.40
Manufacturers Standard Package
Unit Price without GST:$1.69000
Unit Price with GST:$1.85900