
MAL213668221E3 | |
|---|---|
DigiKey Part Number | MAL213668221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213668221E3 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213668221E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304.5 mA @ 100 Hz |
Packaging Bulk | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 10 | $2.64700 | $26.47 |
| 50 | $2.09320 | $104.66 |
| 100 | $1.91810 | $191.81 |
| 500 | $1.61732 | $808.66 |
| 1,000 | $1.52266 | $1,522.66 |
| 2,500 | $1.42170 | $3,554.25 |
| 5,000 | $1.36023 | $6,801.15 |
| Unit Price without GST: | $3.97000 |
|---|---|
| Unit Price with GST: | $4.36700 |

