



UKL1H221MHD1TO | |
|---|---|
DigiKey Part Number | 493-10562-1-ND - Cut Tape (CT) 493-10562-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H221MHD1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H221KHD1TO | Nichicon | 447 | 493-UKL1H221KHD1TOCT-ND | $2.10000 | Direct |
| UVR1J221MPD1TD | Nichicon | 2,160 | 493-12799-1-ND | $1.02000 | MFR Recommended |
| UBW1J221MHD1TO | Nichicon | 340 | 493-13168-1-ND | $2.37000 | Upgrade |
| UKL1J221MHD1TO | Nichicon | 323 | 493-10555-1-ND | $2.24000 | Upgrade |
| UPJ1J221MHD1TO | Nichicon | 735 | 493-11976-1-ND | $1.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.25400 | $12.54 |
| 50 | $0.96100 | $48.05 |
| 100 | $0.86860 | $86.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70930 | $354.65 |
| 1,000 | $0.65912 | $659.12 |
| 1,500 | $0.63379 | $950.68 |
| 2,500 | $0.60556 | $1,513.90 |
| 3,500 | $0.58897 | $2,061.39 |
| 5,000 | $0.57294 | $2,864.70 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

