220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1C221MPDANATD

DigiKey Part Number
493-UKL1C221MPDANATDCT-ND - Cut Tape (CT)
UKL1C221MPDANTD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1C221MPDANATD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C221MPDANATD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V221MPD6TDNichicon469493-17392-1-ND$0.92000Upgrade
UKL1C221KPDANANichicon914493-15353-ND$1.06000Parametric Equivalent
UKL1C221KPDANATDNichicon918493-UKL1C221KPDANATDCT-ND$1.15000Parametric Equivalent
UKL1C221MPDANANichicon645493-16849-ND$1.08000Parametric Equivalent
EKRG500EC3221MJC5SChemi-Con0EKRG500EC3221MJC5S-ND$0.26337Upgrade
In-Stock: 1,446
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.67300$6.73
50$0.50380$25.19
100$0.45030$45.03
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.35806$179.03
1,000$0.32892$328.92
1,500$0.31423$471.35
2,500$0.29782$744.55
3,500$0.28818$1,008.63
5,000$0.27886$1,394.30
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800