



UKL1C221KPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C221KPDANATDCT-ND - Cut Tape (CT) UKL1C221KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C221KPDANATD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C221KPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6TD | Nichicon | 469 | 493-17392-1-ND | $0.92000 | Upgrade |
| UKL1C221KPDANA | Nichicon | 914 | 493-15353-ND | $1.06000 | Parametric Equivalent |
| UKL1C221MPDANA | Nichicon | 645 | 493-16849-ND | $1.08000 | Parametric Equivalent |
| UKL1C221MPDANATD | Nichicon | 1,446 | 493-UKL1C221MPDANATDCT-ND | $1.08000 | Parametric Equivalent |
| EKRG500EC3221MJC5S | Chemi-Con | 0 | EKRG500EC3221MJC5S-ND | $0.26337 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.72400 | $7.24 |
| 50 | $0.54400 | $27.20 |
| 100 | $0.48690 | $48.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.38834 | $194.17 |
| 1,000 | $0.35724 | $357.24 |
| 1,500 | $0.34155 | $512.33 |
| 2,500 | $0.32404 | $810.10 |
| 3,500 | $0.31375 | $1,098.12 |
| 5,000 | $0.30380 | $1,519.00 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

