



UHW1H152MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1H152MHD6TNCT-ND - Cut Tape (CT) UHW1H152MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H152MHD6TN |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H152MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.962 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.27 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H152MHD6 | Nichicon | 1,221 | 493-6907-ND | $3.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $3.15700 | $31.57 |
| 50 | $2.51140 | $125.57 |
| 100 | $2.30790 | $230.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.09068 | $522.67 |
| 500 | $1.95826 | $979.13 |
| 750 | $1.89144 | $1,418.58 |
| 1,250 | $1.81697 | $2,271.21 |
| 1,750 | $1.77321 | $3,103.12 |
| 2,500 | $1.73093 | $4,327.32 |
| Unit Price without GST: | $4.70000 |
|---|---|
| Unit Price with GST: | $5.17000 |

