Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFG1H221MHM | |
|---|---|
DigiKey Part Number | 493-15075-ND |
Manufacturer | |
Manufacturer Product Number | UFG1H221MHM |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H221MHM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1J221MHD8 | Nichicon | 2,924 | UBT1J221MHD8-ND | $2.30000 | Upgrade |
| UBW1J221MHD | Nichicon | 545 | 493-16647-ND | $2.37000 | Upgrade |
| UPJ1J221MHD | Nichicon | 2,707 | 493-15652-ND | $1.44000 | Upgrade |
| UPM1J221MHD | Nichicon | 766 | 493-6008-ND | $1.70000 | Upgrade |
| UVK2A221MHD | Nichicon | 232 | 493-6067-ND | $2.33000 | Upgrade |












