



UKL1H221KHD | |
|---|---|
DigiKey Part Number | 493-14487-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H221KHD |
Description | CAP ALUM 220UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H221KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J221KHD | Nichicon | 822 | 493-15395-ND | $2.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.24500 | $12.45 |
| 50 | $0.95400 | $47.70 |
| 100 | $0.86200 | $86.20 |
| 500 | $0.70366 | $351.83 |
| 1,000 | $0.65379 | $653.79 |
| 2,500 | $0.60057 | $1,501.43 |
| 5,000 | $0.56815 | $2,840.75 |
| Unit Price without GST: | $1.94000 |
|---|---|
| Unit Price with GST: | $2.13400 |

