



LNT1A333MSE | |
|---|---|
DigiKey Part Number | 493-8901-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A333MSE |
Description | CAP ALUM 33000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.52 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $23.97300 | $239.73 |
| 50 | $20.63920 | $1,031.96 |
| 100 | $19.59120 | $1,959.12 |
| 500 | $17.79376 | $8,896.88 |
| Unit Price without GST: | $32.06000 |
|---|---|
| Unit Price with GST: | $35.26600 |

