



LGY1V472MELZ35 | |
|---|---|
DigiKey Part Number | 493-8627-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V472MELZ35 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V472MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V472MELA | Nichicon | 2,818 | LGU1V472MELA-ND | $4.99000 | Similar |
| LGU1V472MELZ | Nichicon | 14 | 493-7188-ND | $5.42000 | Similar |
| LGY1V472MELA25 | Nichicon | 474 | 493-8628-ND | $7.15000 | Similar |
| 381LX472M035J012 | Cornell Dubilier Knowles | 4,189 | 338-2554-ND | $7.25000 | Similar |
| SLP472M035C1P3 | Cornell Dubilier Knowles | 36,271 | 338-1515-ND | $5.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.91800 | $49.18 |
| 50 | $3.98540 | $199.27 |
| 250 | $3.37716 | $844.29 |
| 500 | $3.18588 | $1,592.94 |
| 1,000 | $3.02701 | $3,027.01 |
| 2,500 | $2.85764 | $7,144.10 |
| 5,000 | $2.75455 | $13,772.75 |
| Unit Price without GST: | $7.18000 |
|---|---|
| Unit Price with GST: | $7.89800 |

