



LGY1V472MELA25 | |
|---|---|
DigiKey Part Number | 493-8628-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V472MELA25 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V472MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.90400 | $49.04 |
| 50 | $3.97340 | $198.67 |
| 100 | $3.67990 | $367.99 |
| 500 | $3.17580 | $1,587.90 |
| 1,000 | $3.01731 | $3,017.31 |
| 2,500 | $2.84834 | $7,120.85 |
| 5,000 | $2.74550 | $13,727.50 |
| Unit Price without GST: | $7.15000 |
|---|---|
| Unit Price with GST: | $7.86500 |

